RS PRO 1L Polyethylene Wide Neck Wash Bottle
- RS Stock No.:
- 201-2461
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 pack of 5 units)*
€70.76
(exc. VAT)
€87.03
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €70.76 | €14.152 |
*price indicative
- RS Stock No.:
- 201-2461
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lab Bottle | |
| Material | Polyethylene | |
| Capacity | 1L | |
| Neck Type | Wide Neck | |
| Bottle Type | Wash Bottle | |
| Standards/Approvals | REACH Complaint | |
| Lid Colour | Orange | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lab Bottle | ||
Material Polyethylene | ||
Capacity 1L | ||
Neck Type Wide Neck | ||
Bottle Type Wash Bottle | ||
Standards/Approvals REACH Complaint | ||
Lid Colour Orange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO LDPE Wash Bottle, Wide Mouth, Orange Lid, 1000ml
LDPE wash bottles from RS PRO are a lightweight yet durable liquid storage and dispensing solution, ideal for a wide range of laboratory cleansing applications. The bottles feature a flexible yet sturdy LDPE design, allowing them to be squeezed comfortably in the hand to dispense cleaning solutions and liquids. RS PRO LDPE wash bottles have a wide neck to allow liquids to be poured in with ease and colour coded one-piece PP lids that maintain their shape, allowing you to easily identify and organise solutions accordingly whilst keeping liquids stored safely. The lids include a precision jet tip for accurate and controlled dispensing, with an incorporated vapour venting feature to prevent solvent drips and. RS PRO LDPE wash bottles are available in a variety of sizes and coloured lids, providing you with a range of options to suit your needs.
Features and Benefits
Applications
Wash bottles are a type of lightweight and squeezable bottle, ideal for rinsing and cleaning various types of lab equipment. Wash bottles made of plastic feature a secure screw cap with a nozzle on that allows liquids to be dispensed with precision when the bottle is squeezed. Wash bottles are often used to store and dispense liquids such as:
Standards
REACH Complaint
FAQs
Benefits of LDPE
LDPE (Low Density Polyethylene) is a type of lightweight yet durable plastic that offers excellent flexibility and resistance to acid. It is used in a wide range of applications from shrink wrap to bottles and is widely recyclable.
Can this be used in an autoclave machine?
No, RS PRO LDPE bottles are not autoclavable.
What do the colours represent?
Wash bottles often feature colour coded caps or lids to help easily identify the contents and keep them organised.
Related links
- RS PRO 1L Polyethylene Wide Neck Wash Bottle
- RS PRO 250ml Polyethylene Wide Neck Wash Bottle
- RS PRO 500ml Polyethylene Wide Neck Wash Bottle
- RS PRO 1L High Density Polyethylene Wide Neck Storage Bottle
- Lump & Claw Hammers
- Toggle Clamp | Spring Clamps
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
