Brother Black on Yellow Label Printer Tape, 8 m Length, 36 mm Width, 8 m Label Length
- RS Stock No.:
- 284-8135
- Distrelec Article No.:
- 110-60-291
- Mfr. Part No.:
- TZE-661
- Manufacturer:
- Brother
Subtotal (1 unit)*
€57.35
(exc. VAT)
€70.54
(inc. VAT)
In Stock
- Plus 101 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.35 |
*price indicative
- RS Stock No.:
- 284-8135
- Distrelec Article No.:
- 110-60-291
- Mfr. Part No.:
- TZE-661
- Manufacturer:
- Brother
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brother | |
| Tape Width | 36mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | H 105, H 100 LB, P-Touch 18 R, P-Touch 300, P-Touch 1010, P-Touch 1000, P-Touch 340 C, P-Touch 900 F, E 550 W VP, P-Touch 210 E, P-Touch 1005 Series, P-Touch 550, P-Touch 1850, P-Touch 900, P-Touch 200, P-Touch 1005 BTS, H 200, P-Touch 1200, H 100 R, P-Touch 1280, P-Touch 1250, H 105 WB, H 107 B, H 101 GB | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8m | |
| Label Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brother | ||
Tape Width 36mm | ||
Product Type Label Printer Tape | ||
Compatible Printers H 105, H 100 LB, P-Touch 18 R, P-Touch 300, P-Touch 1010, P-Touch 1000, P-Touch 340 C, P-Touch 900 F, E 550 W VP, P-Touch 210 E, P-Touch 1005 Series, P-Touch 550, P-Touch 1850, P-Touch 900, P-Touch 200, P-Touch 1005 BTS, H 200, P-Touch 1200, H 100 R, P-Touch 1280, P-Touch 1250, H 105 WB, H 107 B, H 101 GB | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8m | ||
Label Length 8m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TZe Tapes, 36mm
P-touch TZe laminated tapes are incredibly durable under all kinds of conditions. They hold up extraordinarily well - and stay crisp, legible and firmly in place - even when subjected to abrasion, extreme temperature, industrial chemicals and sunlight
Related links
- Brother Black on White Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Black on Red Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Black on Transparent Label Printer Tape 36 mm Width 36 mm Label Width
- Brother Blue on White Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Black on White Label Printer Tape 36 mm Width 36 mm Label Width
- Brother White on Black Label Printer Tape 36 mm Width 36 mm Label Width
- Brother Black on Blue Label Printer Tape 36 mm Width, 8 m Label Length
- Brother Black on Green Label Printer Tape 9 mm Width, 8 m Label Length
