Brother Blue on White Label Printer Tape, 8 m Length, 36 mm Width, 8 m Label Length

Subtotal (1 unit)*

€57.35

(exc. VAT)

€70.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.35

*price indicative

RS Stock No.:
284-8157
Mfr. Part No.:
TZE-263
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer Tape

Tape Width

36mm

Compatible Printers

P-Touch 1850, H 105, P-Touch 1005 Series, P-Touch 340 C, P-Touch 300, H 200, H 107 B, P-Touch 900 F, P-Touch 1200, P-Touch 1280, P-Touch 210 E, H 101 GB, H 105 WB, P-Touch 1250, P-Touch 550, H 100 R, P-Touch 1000, P-Touch 900, P-Touch 200, E 550 W VP, P-Touch 1005 BTS, P-Touch 1010, P-Touch 18 R, H 100 LB

Background Colour

White

Print Colour

Blue

Laminated

Yes

Tape Length

8m

Label Length

8m

Standards/Approvals

No

COO (Country of Origin):
CN

TZe Tapes, 36mm


P-touch TZe laminated tapes are incredibly durable under all kinds of conditions. They hold up extraordinarily well - and stay crisp, legible and firmly in place - even when subjected to abrasion, extreme temperature, industrial chemicals and sunlight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy