Brother White on Black Label Printer Tape, 8 m Length, 36 mm Width, 8 m Label Length, 36 mm Label Width

Subtotal (1 unit)*

€28.72

(exc. VAT)

€35.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.72

*price indicative

RS Stock No.:
288-3942
Distrelec Article No.:
302-15-747
Mfr. Part No.:
TZE-M365
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer Tape

Tape Width

36mm

Compatible Printers

P-Touch Printers

Background Colour

Black

Print Colour

White

Tape Length

8m

Label Width

36mm

Label Length

8m

Standards/Approvals

No

COO (Country of Origin):
CN
The premium glitter laminated tape, designed for P-touch label printers, offers a stylish and durable solution for your labelling needs. With a width of 36mm and a length of 8m, this tape is perfect for creating eye-catching labels that stand out.

Premium glitter laminated tape for a stylish finish

Compatible with P-touch label printers

Width of 36mm for bold lettering

Length of 8m for multiple uses

Durable construction for long-lasting labels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy