Brady M610 Handheld Label Printer, 50.8 mm Max Label Width, UK
- RS Stock No.:
- 270-6365
- Mfr. Part No.:
- M610-QY-UK-BT-BWS
- Manufacturer:
- Brady
Subtotal (1 unit)*
€928.19
(exc. VAT)
€1,141.67
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €928.19 |
*price indicative
- RS Stock No.:
- 270-6365
- Mfr. Part No.:
- M610-QY-UK-BT-BWS
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer | |
| Battery Type | Gen3 Lithium-ion | |
| Model Number | M610 | |
| Maximum Label Width | 50.8mm | |
| Handheld | Yes | |
| Plug Type | UK | |
| Keyboard Layout | QWERTY | |
| Computer Connectivity | Yes | |
| Print Resolution | 300 dpi | |
| Barcode | Yes | |
| Heat Shrink Tube | Yes | |
| Connection Port | USB | |
| Depth | 106.42mm | |
| Weight | 1.41kg | |
| Standards/Approvals | ISO 5748 | |
| Height | 328.42mm | |
| Width | 107.19mm | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer | ||
Battery Type Gen3 Lithium-ion | ||
Model Number M610 | ||
Maximum Label Width 50.8mm | ||
Handheld Yes | ||
Plug Type UK | ||
Keyboard Layout QWERTY | ||
Computer Connectivity Yes | ||
Print Resolution 300 dpi | ||
Barcode Yes | ||
Heat Shrink Tube Yes | ||
Connection Port USB | ||
Depth 106.42mm | ||
Weight 1.41kg | ||
Standards/Approvals ISO 5748 | ||
Height 328.42mm | ||
Width 107.19mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Brady Label Printer help to get the durability your work demands. Do more with enhanced capabilities like military grade shock resistance. This printer offers widest range of data entry options. Plus it can print 4500 labels on a full charge. Print labels at 50.80 mm per second print speed.
Import and save files and lists with graphics
Store and import data files from USB thumb drive
Work longer with an enhanced Gen3 Li ION battery
Design and print labels using a keypad or desktop software
Related links
- Brady M610 Handheld Label Printer UK
- Brady M610 Handheld Label Printer EU
- Brady M710 Handheld Label Printer UK
- Brady M710-QY-UK-BWS Handheld Label Printer UK
- Brady M611 Handheld Label Printer Type G - British 3-Pin
- Brady M710 Handheld Label Printer UK
- Brady M410 Label Printer UK Handheld Label Printer EU, UK
- Brady J4000-UK-BWS Handheld Label Printer UK
