Brother PTD210VPC1 Label Printer P-Touch, 12 mm Max Label Width, Type C - EU

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
288-3565
Distrelec Article No.:
300-61-725
Mfr. Part No.:
PTD210VPC1
Manufacturer:
Brother
Find similar products by selecting one or more attributes.
Select all

Brand

Brother

Product Type

Label Printer

Model Number

PTD210VPC1

Maximum Label Width

12mm

Keyboard

Yes

Plug Type

Type C - EU

Keyboard Layout

QWERTY

Depth

157mm

Standards/Approvals

RoHS, REACH Complaint

Width

68mm

Series

P-Touch

Height

149mm

COO (Country of Origin):
PH
The Brother P-touch label printer is a versatile and easy-to-use desktop labelling machine designed to help you keep your office organised. With a fast print speed of 20mm/second, a variety of fonts, frames, and templates to choose from, and the ability to create labels containing up to 80 characters per label, this labelling machine is an indispensable tool for any workplace.

Prints 3.5, 6, 9 and12mm durable laminated labels

Choose from 14 different text fonts, 97 frames, and 617 symbols

Easy-to-read 16 character graphic display

3 character widths and 3 character heights options

Ergonomic keyboard with tactile keys for quick text entry

30 memory locations for quick recall of frequently used labels

Fast print speed of 20mm/second

180dpi print resolution for crisp, legible text

Maximum print height of 9.0mm

Print up to 9 copies of your label, or automatically print up to 9 sequential numbers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy