Brady Yellow Yellow Print Label Roll, 210 mm Width, 25 Per Roll Qty
- RS Stock No.:
- 277-3349
- Distrelec Article No.:
- 193-11-151
- Mfr. Part No.:
- 029863
- Manufacturer:
- Brady
Subtotal (1 pack of 25 units)*
€192.94
(exc. VAT)
€237.32
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €192.94 | €7.718 |
*price indicative
- RS Stock No.:
- 277-3349
- Distrelec Article No.:
- 193-11-151
- Mfr. Part No.:
- 029863
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 210mm | |
| Label Quantity | 25Per Roll | |
| Background Colour | Yellow | |
| Print Colour | Yellow | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Compatible Printers | Laser Printer | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 210mm | ||
Label Quantity 25Per Roll | ||
Background Colour Yellow | ||
Print Colour Yellow | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals No | ||
Compatible Printers Laser Printer | ||
- COO (Country of Origin):
- BE
The Brady Polyester Label B747A is recommended for alphanumeric and barcode applications that require good solvent resistance and moderate to high temperature performance. This product works well on the topside of most circuit boards and ICs, as well as general labelling applications. The B747A is formulated specially for laser printers.
Offers high print resolution
Good smudge resistance
Good solvent resistance
Moderate to high temperature performance
Blank, printable polyester labels for Laser Printers. This material is a UL Recognised Component when printed with designated laser printer toners. See UL File MH17154 for specific details.
Related links
- Brady Silver Silver Print Label Roll 25 Per Roll Qty
- Brady Yellow Yellow Print Label Roll 1 Roll Qty, 30.5 m
- Dymo Label Roll 140 Per Roll Qty, 210 mm
- WAGO White Yellow Print Label Roll 500 Per Roll Qty
- Phoenix Contact Yellow Yellow Print Label Roll 1 Per Pack Qty, 40 m
- Phoenix Contact Yellow Yellow Print Label Roll 2500 Per Roll Qty, 8 mm
- Brady White Yellow Print Label Roll 1 Per Roll Qty, 50 ft
- Phoenix Contact Yellow Yellow Print Label Roll 2500 Per Roll Qty, 9 mm
