Phoenix Contact Red Label, 55 mm Width, 500 Per Roll Qty, 55 mm
- RS Stock No.:
- 493-368
- Mfr. Part No.:
- 0803316
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€753.58
(exc. VAT)
€926.90
(inc. VAT)
- Ready to ship from 22 January 2027
Units | Per unit |
|---|---|
| 1 + | €753.58 |
*price indicative
- RS Stock No.:
- 493-368
- Mfr. Part No.:
- 0803316
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Label Width | 55mm | |
| Label Quantity | 500Per Roll | |
| Label Length | 55mm | |
| Background Colour | Red | |
| Material | Polyurethane | |
| Compatible Printers | THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL, THERMOMARK ROLL X1 | |
| Standards/Approvals | DIN EN 62208 (VDE 0660 511):2012 06, DIN EN ISO 2409:2013, DIN 50018:2013 05, DIN EN 60068 2 11:2000 02, ANSI/UL 969 2018:03, ISO 4892 2:2013 03, DIN EN 61010 1 (VDE 0411 01):2020 03, ISO 175:2010, RoHS, DIN EN ISO 1518 1:2019 10 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Label Width 55mm | ||
Label Quantity 500Per Roll | ||
Label Length 55mm | ||
Background Colour Red | ||
Material Polyurethane | ||
Compatible Printers THERMOMARK X1.2, THERMOMARK ROLL 2.0, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL, THERMOMARK ROLL X1 | ||
Standards/Approvals DIN EN 62208 (VDE 0660 511):2012 06, DIN EN ISO 2409:2013, DIN 50018:2013 05, DIN EN 60068 2 11:2000 02, ANSI/UL 969 2018:03, ISO 4892 2:2013 03, DIN EN 61010 1 (VDE 0411 01):2020 03, ISO 175:2010, RoHS, DIN EN ISO 1518 1:2019 10 | ||
- COO (Country of Origin):
- DK
Related links
- Phoenix Contact Red Label Roll 500 Per Roll Qty, 8 mm
- Phoenix Contact Red Label Roll 500 Per Roll Qty, 12.8 mm
- Phoenix Contact Red Label Roll 1 Per Roll Qty, 48000 mm
- Phoenix Contact Red Label Roll 250 Per Roll Qty, 54 mm
- Phoenix Contact Red Label Roll 1 Per Roll Qty, 20000 mm
- Phoenix Contact Red Label Roll 7500 Per Roll Qty, 4 mm
- WAGO White Black Print Label 3000 Per Roll Qty
- Phoenix Contact White Red Print Label Roll 500 Per Roll Qty
