Phoenix Contact Red Label Roll, 77.5 mm Width, 500 Per Roll Qty, 12.8 mm
- RS Stock No.:
- 498-210
- Mfr. Part No.:
- 0832082
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 498-210
- Mfr. Part No.:
- 0832082
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Roll | |
| Label Width | 77.5mm | |
| Label Quantity | 500Per Roll | |
| Background Colour | Red | |
| Label Length | 12.8mm | |
| Material | Polyester | |
| Standards/Approvals | DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, EU RoHS, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 61010-1 (VDE 0411-1), REACH | |
| Compatible Printers | THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Roll | ||
Label Width 77.5mm | ||
Label Quantity 500Per Roll | ||
Background Colour Red | ||
Label Length 12.8mm | ||
Material Polyester | ||
Standards/Approvals DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, ANSI/UL 969-2018:03, DIN EN 62208 (VDE 0660-511):2012-06, EU RoHS, DIN EN ISO 1518-1:2019-10, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 61010-1 (VDE 0411-1), REACH | ||
Compatible Printers THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK X1.2, THERMOMARK ROLLMASTER 300/600 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert label is expertly designed for the marking of Siemens ET 200S controllers, offering a reliable and efficient solution for device identification. The EMT (50/28x13)R insert label features a vibrant red colour, ensuring high visibility in various environments. Manufactured from durable polyester, it includes 500 individual labels that are easily applied using THERMOMARK roll printers. The product is engineered to remain securely in place once inserted, providing peace of mind that your marking will not become dislodged. Additionally, the insert label's high resistance to solvents and mechanical wear ensures long-lasting legibility and performance, making it an essential tool for professionals in the electrical and automation industries. Custom marking services are also available, allowing users to tailor labels to specific needs.
Engineered for secure fitting within the Siemens controller collar
Designed for quick and cost-effective marking solutions
Utilises thermal transfer technology for high-quality identification
Resistant to a variety of environmental factors including solvents
Compatible with multiple THERMOMARK printing systems
Customisation options are available for tailored labelling needs
Related links
- Phoenix Contact Red Label Roll 500 Per Roll Qty, 8 mm
- Phoenix Contact Red Label 500 Per Roll Qty, 55 mm
- Phoenix Contact Red Label Roll 1 Per Roll Qty, 48000 mm
- Phoenix Contact Red Label Roll 250 Per Roll Qty, 54 mm
- Phoenix Contact Red Label Roll 7500 Per Roll Qty, 4 mm
- Phoenix Contact Red Label Roll 1 Per Roll Qty, 20000 mm
- Phoenix Contact White Red Print Label Roll 500 Per Roll Qty
- Phoenix Contact Grey Label Roll 500 Per Roll Qty, 109 mm
