Phoenix Contact Silver Label, 38.1 mm Width, 1000 Per Roll Qty, 19 mm

Subtotal (1 unit)*

€210.08

(exc. VAT)

€258.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€210.08

*price indicative

RS Stock No.:
498-042
Mfr. Part No.:
0800354
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label

Label Width

38.1mm

Label Quantity

1000Per Roll

Background Colour

Silver

Label Length

19mm

Material

Polyester

Compatible Printers

THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK ROLL X1, THERMOMARK ROLL

Standards/Approvals

ISO 4892-2:2013-03, EU RoHS, DIN EN ISO 2409:2013, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN 50018:2013-05, REACH, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02, ISO 175:2010, ANSI/UL 969-2018:03

COO (Country of Origin):
PL
The Phoenix Contact EMLS (38.1X19)R SR is an advanced safety label designed with a special adhesive, ensuring robust performance across various applications. Tailored for effective device marking, this product seamlessly blends functionality with efficiency. Its tamper-proof design provides a reliable safety feature, allowing it to serve as a rating plate or sealing label. Ideal for use in challenging environments, the EMLS ensures that your labels withstand up to 80°C while maintaining their integrity against solvents and mechanical stress. With a user-friendly roll format, this labelling solution optimises your workspace, enabling hassle-free application for 1000 individual labels. Whether you need custom labelling services or pre-labelled options, this safety label meets diverse requirements with unmatched quality.

Tamper-proof design enhances security for critical labelling applications

Compatible with various thermal transfer printers for versatile use

Constructed from high-quality polyester for durability and longevity

Adhesive mounting type ensures easy application on different surfaces

Metallized layer offers visual deterrence against unauthorised alteration

Excellent resistance to solvents and mechanical influences when paired with the right ink ribbon

UL-listed materials guarantee adherence to stringent safety standards

Tested for scratch and UV resistance, ensuring lasting clarity and readability

Designed for high-performance in extreme temperatures, from -40°C to 150°C

Environmentally compliant with EU RoHS substance requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy