TE Connectivity White Label Printer Label, 50.8 mm Width, 2500 Per Roll Qty, 127 m
- RS Stock No.:
- 678-590
- Mfr. Part No.:
- E87503-000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-590
- Mfr. Part No.:
- E87503-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Label | |
| Label Width | 50.8mm | |
| Label Quantity | 2500Per Roll | |
| Background Colour | White | |
| Label Length | 127m | |
| Laminated | Yes | |
| Material | Polyester | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Label | ||
Label Width 50.8mm | ||
Label Quantity 2500Per Roll | ||
Background Colour White | ||
Label Length 127m | ||
Laminated Yes | ||
Material Polyester | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The TE Connectivity Self laminating label is die cut with a permanent acrylic adhesive designed for secure and long lasting attachment. It has a width of 50.8 mm or 2 inch, a height of 95.3 mm or 3.75 inch, and a printable area ranging from 8.1 to 22.2 mm providing Durable and clear labeling for various surfaces.
CGS SP material for high-performance labeling in demanding environments
Standard labels suitable for general-purpose cable and component identification
Related links
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 50.8 mm
- TE Connectivity White Label Printer Roll 2500 Per Roll Qty, 50.8 mm
- TE Connectivity White White Print Label Printer Label 2500 Per Roll Qty, 73.7 mm
- TE Connectivity White Label 5000 Per Roll Qty, 9.5 mm
- Brady on White Label Printer Label 25.4 mm Label Length, 50.80 mm Label Width
- Brady Monocoloured on White Label Printer Label 25.4 mm Label Length, 50.8 mm Label Width
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 25 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 25 mm
