TE Connectivity Yellow Yellow Print Ladder, 6.3 mm Width, 1000 Per Pack Qty, 50 mm

Image representative of range

Subtotal (1 pack of 40 units)*

€173.24

(exc. VAT)

€213.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€173.24€4.331

*price indicative

RS Stock No.:
680-491
Mfr. Part No.:
EC6680-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ladder

Label Width

6.3mm

Label Quantity

1000Per Pack

Label Length

50mm

Background Colour

Yellow

Print Colour

Yellow

Laminated

Yes

Material

Polyolefin

Standards/Approvals

RoHS

Compatible Printers

Thermal Transfer Printer

COO (Country of Origin):
US
The TE Connectivity Yellow UV Resistant Ladder Heat Shrink Sleeve features a recovered ID of 6.3 mm and a 2 to 1 shrink ratio, providing Durable wire and cable identification. Made from RAYCHEM UV-SCE material, it performs reliably in UV-exposed and harsh environments, with a length of 50 mm and one marker per sleeve for precise labeling.

Ladder design for secure and easy installation

UV resistant for extended outdoor durability

Ideal for wire and cable identification in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy