TE Connectivity Yellow Yellow Print Ladder, 50 mm Width, 1000 Per Pack Qty, 50 mm
- RS Stock No.:
- 680-492
- Mfr. Part No.:
- EC6688-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 30 units)*
€179.98
(exc. VAT)
€221.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €179.98 | €5.999 |
*price indicative
- RS Stock No.:
- 680-492
- Mfr. Part No.:
- EC6688-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ladder | |
| Label Width | 50mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | Yellow | |
| Label Length | 50mm | |
| Print Colour | Yellow | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ladder | ||
Label Width 50mm | ||
Label Quantity 1000Per Pack | ||
Background Colour Yellow | ||
Label Length 50mm | ||
Print Colour Yellow | ||
Laminated Yes | ||
Material Polyolefin | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Yellow UV Resistant Ladder Heat Shrink Sleeve features a recovered ID of 12.7 mm and a 2 to 1 shrink ratio, providing Durable and reliable wire and cable identification. Made from RAYCHEM UV-SCE material, it performs effectively in UV-exposed and harsh environments, with a length of 50 mm and one marker per sleeve for precise labeling.
Ladder design for secure and easy installation
UV resistant for extended outdoor durability
Suitable for wire and cable identification in demanding conditions
Related links
- TE Connectivity Yellow Yellow Print Ladder 1000 Per Roll Qty, 50 mm
- TE Connectivity White White Print Ladder 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Ladder 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 1000 Per Roll Qty, 50 mm
