TE Connectivity Yellow Yellow Print Ladder, 50 mm Width, 1000 Per Roll Qty, 50 mm
- RS Stock No.:
- 679-831
- Mfr. Part No.:
- EC6684-000
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 pack of 35 units)*
€178.13
(exc. VAT)
€219.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €178.13 | €5.089 |
*price indicative
- RS Stock No.:
- 679-831
- Mfr. Part No.:
- EC6684-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ladder | |
| Label Width | 50mm | |
| Label Quantity | 1000Per Roll | |
| Background Colour | Yellow | |
| Label Length | 50mm | |
| Print Colour | Yellow | |
| Laminated | Yes | |
| Material | Polyolefin | |
| Compatible Printers | Thermal Transfer Printer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ladder | ||
Label Width 50mm | ||
Label Quantity 1000Per Roll | ||
Background Colour Yellow | ||
Label Length 50mm | ||
Print Colour Yellow | ||
Laminated Yes | ||
Material Polyolefin | ||
Compatible Printers Thermal Transfer Printer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Yellow UV Resistant Ladder Heat Shrink Sleeve features a recovered ID of 9 mm and a 2 to 1 shrink ratio, offering reliable wire and cable identification in harsh and UV-exposed environments. Made from RAYCHEM UV-SCE material, it comes with one marker per sleeve and a length of 50 mm for precise and Durable labeling.
Ladder design for secure installation
UV resistant for long-term outdoor use
Ideal for wire and cable identification in demanding conditions
Related links
- TE Connectivity Yellow Yellow Print Ladder 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Ladder 1000 Per Pack Qty, 50 mm
- TE Connectivity White White Print Ladder 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 1000 Per Roll Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 250 Per Pack Qty, 50 mm
