Brady White Yellow Print Label, 17 mm Width, 750 Per Roll Qty, 6 mm
- RS Stock No.:
- 792-263
- Mfr. Part No.:
- M6-219-499-YL
- Manufacturer:
- Brady
Subtotal (1 reel of 750 units)*
€63.82
(exc. VAT)
€78.50
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €63.82 | €0.085 |
*price indicative
- RS Stock No.:
- 792-263
- Mfr. Part No.:
- M6-219-499-YL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 17mm | |
| Label Quantity | 750Per Roll | |
| Label Length | 6mm | |
| Background Colour | White | |
| Print Colour | Yellow | |
| Material | Nylon Cloth | |
| Compatible Printers | M610 | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 17mm | ||
Label Quantity 750Per Roll | ||
Label Length 6mm | ||
Background Colour White | ||
Print Colour Yellow | ||
Material Nylon Cloth | ||
Compatible Printers M610 | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- BE
The Brady Nylon cloth label offers exceptional durability and is designed for thermal transfer printing. Suitable for various labelling applications, it ensures clarity and reliability in critical identification tasks.
Constructed from polyamide coated nylon cloth for robust performance
Compatible with thermal transfer and dot Matrix printing methods
Permanent acrylic adhesive provides strong bonding on surfaces
Meets halogen-free material requirements for environmental compliance
Resists high service temperatures and maintains functionality under stress
Related links
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label Roll 1 Per Roll Qty, 50 ft
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 250 Per Roll Qty
- Brady Black on Yellow Cable Labels 7.95 mm Label Length, 20 mm Label Width
- Brady White Yellow Print Label 250 Per Roll Qty
