Brady White White Print Label, 15 mm Width, 750 Per Roll Qty, 6 mm
- RS Stock No.:
- 792-264
- Mfr. Part No.:
- M6-220-499
- Manufacturer:
- Brady
Subtotal (1 reel of 750 units)*
€55.65
(exc. VAT)
€68.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €55.65 | €0.074 |
*price indicative
- RS Stock No.:
- 792-264
- Mfr. Part No.:
- M6-220-499
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Width | 15mm | |
| Label Quantity | 750Per Roll | |
| Label Length | 6mm | |
| Background Colour | White | |
| Print Colour | White | |
| Material | Nylon Cloth | |
| Standards/Approvals | CSA | |
| Compatible Printers | M610 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Width 15mm | ||
Label Quantity 750Per Roll | ||
Label Length 6mm | ||
Background Colour White | ||
Print Colour White | ||
Material Nylon Cloth | ||
Standards/Approvals CSA | ||
Compatible Printers M610 | ||
- COO (Country of Origin):
- BE
The Brady Thermal transfer and dot Matrix printable nylon cloth label is designed for wire marking and general labelling applications. It features a matte white finish with permanent acrylic adhesive, making it Ideal for various indoor environments.
Constructed from polyamide-coated nylon cloth for durability
Recommended for use with specific Brady thermal transfer and dot Matrix ribbons
UL and CSA certifications ensure compliance with industry standards
Resistant to high service temperatures up to 145°C for short durations
Designed to retain adhesion under humidity
Related links
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 750 Per Roll Qty, 6 mm
- Brady White Yellow Print Label 750 Per Roll Qty, 6 mm
- Brady White White Print Label 100 Per Roll Qty, 57.15 mm
- Brady White White Print Label 250 Per Roll Qty
- Brady White White Print Label 250 Per Roll Qty
- Phoenix Contact Silver 15 mm Width 9 mm
