TE Connectivity White Label, 1 in Width, 10000 Per Pack Qty, 0.38 in
- RS Stock No.:
- 799-072
- Mfr. Part No.:
- A87985-000
- Manufacturer:
- TE Connectivity
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-072
- Mfr. Part No.:
- A87985-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label | |
| Label Width | 1in | |
| Label Quantity | 10000Per Pack | |
| Label Length | 0.38in | |
| Background Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Compatible Printers | T200 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label | ||
Label Width 1in | ||
Label Quantity 10000Per Pack | ||
Label Length 0.38in | ||
Background Colour White | ||
Laminated No | ||
Material Polyester | ||
Compatible Printers T200 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The TE Connectivity high tack white polyester film is designed for thermal transfer printing, offering superior adhesion for various rough surfaces. Its particularly effective for bar-coding and general labelling applications.
High tack permanent acrylic adhesive ensures strong bonding to demanding surfaces
Excellent for bar-coding and electronic PCB component labelling
Compatible with various thermal transfer printers and ribbons for optimum print performance
Durable for up to two years when stored appropriately
Resistant to a range of fluids, maintaining print legibility after exposure
Related links
- TE Connectivity White Label 10000 Per Pack Qty, 0.315 in
- TE Connectivity White Label 10000 Per Roll Qty, 6.35 mm
- TE Connectivity White Label 10000 Per Roll Qty, 8 mm
- TE Connectivity White Label 5000 Per Pack Qty, 1.437 in
- TE Connectivity White Label 10000 Per Roll Qty, 5.08 mm
- TE Connectivity White Label 10000 Per Roll Qty, 5.08 mm
- TE Connectivity White Label 10000 Per Roll Qty, 9.5 mm
- TE Connectivity White Label 10000 Per Roll Qty, 6.35 mm
