Brady White White Print Label Roll, 25.4 mm Width, 10000 Per Roll Qty
- RS Stock No.:
- 277-3369
- Distrelec Article No.:
- 155-29-609
- Mfr. Part No.:
- 062390
- Manufacturer:
- Brady
Subtotal (1 reel of 10000 units)*
€256.37
(exc. VAT)
€315.34
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €256.37 | €0.026 |
*price indicative
- RS Stock No.:
- 277-3369
- Distrelec Article No.:
- 155-29-609
- Mfr. Part No.:
- 062390
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 25.4mm | |
| Label Quantity | 10000Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | UL | |
| Compatible Printers | BBP81 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 25.4mm | ||
Label Quantity 10000Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals UL | ||
Compatible Printers BBP81 | ||
- COO (Country of Origin):
- BE
The Brady Flexible Polyester Label B484A is a printable, permanent polyester labels for thermal transfer printers. B484A is designed for high adhesion to textured metals, low surface energy plastics, as well as angled and curved surfaces.
RoHS compliant
Humidity and UV resistant
Weather and chemical resistant
Printable, permanent polyester labels for thermal transfer printers. Please Note: This material is UL recognised with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Related links
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 1000 Per Roll Qty
- Brady White White Print Label Roll 5000 Per Roll Qty
- Brady White White Print Label Roll 5000 Per Pack Qty
- Brady White White Print Label Roll 100 Per Pack Qty
- Brady White Black Print Label Roll 100 Per Roll Qty, 7.62 m
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Roll Qty
