Brady Silver Silver Print Label Roll, 210 mm Width, 25 Per Roll Qty
- RS Stock No.:
- 277-3350
- Distrelec Article No.:
- 155-29-585
- Mfr. Part No.:
- 029864
- Manufacturer:
- Brady
Subtotal (1 pack of 25 units)*
€197.42
(exc. VAT)
€242.83
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €197.42 | €7.897 |
*price indicative
- RS Stock No.:
- 277-3350
- Distrelec Article No.:
- 155-29-585
- Mfr. Part No.:
- 029864
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 210mm | |
| Label Quantity | 25Per Roll | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Laminated | No | |
| Material | Metallised Polyester | |
| Standards/Approvals | DIN VDE 0472 | |
| Compatible Printers | Laser Printer | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 210mm | ||
Label Quantity 25Per Roll | ||
Background Colour Silver | ||
Print Colour Silver | ||
Laminated No | ||
Material Metallised Polyester | ||
Standards/Approvals DIN VDE 0472 | ||
Compatible Printers Laser Printer | ||
- COO (Country of Origin):
- BE
The Brady Polyester Label B773A is designed for applications, like rating and serial plates, that utilize alphanumeric, barcodes, graphic symbols and logos, and require nameplate like quality. The B773A is designed to withstand numerous solvents and elevated temperatures. The B773A is formulated specially for laser printers.
Halogen free
RoHS compliant
Weather resistant
Humidity and UV resistant
Blank, printable polyester labels for Laser Printers.
Related links
- Brady Yellow Yellow Print Label Roll 25 Per Roll Qty
- Brady Silver Silver Print Label Roll 10000 Per Roll Qty
- Brady Silver Silver Print Label Roll 2500 Per Roll Qty
- Dymo Label Roll 140 Per Roll Qty, 210 mm
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 9 mm
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 6.3 mm
- WAGO Silver Silver Print Label 500 Per Roll Qty
- WAGO Silver Silver Print Label 500 Per Pack Qty
