RS Better World
Dymo Label Roll, 210 mm Width, 140 Per Roll Qty, 210 mm
- RS Stock No.:
- 245-6401
- Distrelec Article No.:
- 304-22-598
- Mfr. Part No.:
- 2166659
- Manufacturer:
- Dymo
Subtotal (1 unit)*
€39.31
(exc. VAT)
€48.35
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 245-6401
- Distrelec Article No.:
- 304-22-598
- Mfr. Part No.:
- 2166659
- Manufacturer:
- Dymo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dymo | |
| Product Type | Label Roll | |
| Label Width | 210mm | |
| Label Quantity | 140Per Roll | |
| Label Length | 210mm | |
| Material | Poly (butyl acrylate) Free | |
| Compatible Printers | Dymo 4XL, 5XL | |
| Standards/Approvals | FSC | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Dymo | ||
Product Type Label Roll | ||
Label Width 210mm | ||
Label Quantity 140Per Roll | ||
Label Length 210mm | ||
Material Poly (butyl acrylate) Free | ||
Compatible Printers Dymo 4XL, 5XL | ||
Standards/Approvals FSC | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
- COO (Country of Origin):
- BE
The Dymo DHL label 2166659 is a permanent adhesive label roll.
PBA free
FSC certified
Fits dymo 4XL and 5XL machine
140 labels on the role
Related links
- Brady Yellow Yellow Print Label Roll 25 Per Roll Qty
- Brady Silver Silver Print Label Roll 25 Per Roll Qty
- WAGO White Yellow Print Label Roll 500 Per Roll Qty
- WAGO White Label Roll 4000 Per Roll Qty
- Phoenix Contact Yellow Label Roll 1 Per Roll Qty, 210 mm
- WAGO White White Print Label 175 Per Roll Qty
- WAGO Silver Silver Print Label 500 Per Pack Qty
- WAGO Silver Black Print Label 500 Per Pack Qty
