Brady Silver Silver Print Label Roll, 38.1 mm Width, 10000 Per Roll Qty
- RS Stock No.:
- 277-3354
- Distrelec Article No.:
- 300-83-949
- Mfr. Part No.:
- 030286
- Manufacturer:
- Brady
Subtotal (1 reel of 10000 units)*
€590.46
(exc. VAT)
€726.27
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €590.46 | €0.059 |
*price indicative
- RS Stock No.:
- 277-3354
- Distrelec Article No.:
- 300-83-949
- Mfr. Part No.:
- 030286
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Roll | |
| Label Width | 38.1mm | |
| Label Quantity | 10000Per Roll | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Laminated | No | |
| Material | Metallised Polyester | |
| Standards/Approvals | CSA | |
| Compatible Printers | BBP81 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Roll | ||
Label Width 38.1mm | ||
Label Quantity 10000Per Roll | ||
Background Colour Silver | ||
Print Colour Silver | ||
Laminated No | ||
Material Metallised Polyester | ||
Standards/Approvals CSA | ||
Compatible Printers BBP81 | ||
- COO (Country of Origin):
- MX
The Brady Polyester label B434A is a printable, metallised polyester labels for thermal transfer printers. This polyester label is used for Rating plate and general purpose labelling on textured surfaces applications. The B434A is designed to withstand numerous solvents while maintaining excellent image quality.
RoHS compliant
Weather resistant
Humidity and UV resistant
Abrasion and chemical resistant
Printable, metallised polyester labels for thermal transfer printers. Please Note: This material is UL & CSA approved with its respective ribbon. See the Recommended Ribbon Series for the appropriate ribbon to use.
Related links
- Brady White White Print Label Roll 10000 Per Roll Qty
- Brady White White Print Label Roll 10000 Per Pack Qty
- TE Connectivity Silver Silver Print Label Printer Roll 5000 Per Roll Qty, 60.75 m
- Brady Silver Silver Print Label Roll 2500 Per Roll Qty
- Brady Silver Silver Print Label Roll 25 Per Roll Qty
- Brady White White Print Label Roll 1500 Per Roll Qty
- Brady White White Print Label Roll 2500 Per Roll Qty
- Brady White White Print Label Roll 250 Per Roll Qty
