WAGO Silver Silver Print Label, 100 mm Width, 500 Per Roll Qty
- RS Stock No.:
- 278-3976
- Mfr. Part No.:
- 210-704
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€186.74
(exc. VAT)
€229.69
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €186.74 |
*price indicative
- RS Stock No.:
- 278-3976
- Mfr. Part No.:
- 210-704
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Label | |
| Label Width | 100mm | |
| Label Quantity | 500Per Roll | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Label | ||
Label Width 100mm | ||
Label Quantity 500Per Roll | ||
Background Colour Silver | ||
Print Colour Silver | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO Labels are meticulously crafted for TP printer. These labels feature a permanent adhesive. It is available in silver color.
Halogen free
RoHS compliant
Related links
- WAGO Silver Silver Print Label 500 Per Pack Qty
- WAGO Silver Black Print Label 500 Per Pack Qty
- Brady Silver Silver Print Label Roll 25 Per Roll Qty
- WAGO Silver Black Print Label 500 Per Roll Qty, 99 mm
- HellermannTyton Silver Silver Print Label Roll 500 Per Pack Qty, 45 mm
- Brady Silver Silver Print Label Roll 10000 Per Roll Qty
- Brady Silver Silver Print Label Roll 2500 Per Roll Qty
- Phoenix Contact Silver Silver Print Label Roll 2500 Per Roll Qty, 9 mm
