WAGO Yellow Yellow Print Label, 20 mm Width, 3000 Per Roll Qty
- RS Stock No.:
- 278-3977
- Mfr. Part No.:
- 210-707/000-002
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€64.49
(exc. VAT)
€79.32
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.49 |
*price indicative
- RS Stock No.:
- 278-3977
- Mfr. Part No.:
- 210-707/000-002
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Label | |
| Label Width | 20mm | |
| Label Quantity | 3000Per Roll | |
| Background Colour | Yellow | |
| Print Colour | Yellow | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Label | ||
Label Width 20mm | ||
Label Quantity 3000Per Roll | ||
Background Colour Yellow | ||
Print Colour Yellow | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO Labels are meticulously crafted for TP printer. These labels feature a permanent adhesive with dimensions of 8 x 20 mm. It is available in yellow color.
Halogen free
RoHS compliant
Related links
- WAGO Yellow Yellow Print Cable Labels 800 Per Roll Qty
- WAGO Yellow Adhesive Printer Label, Pack of 3000 Per Pack
- WAGO White Yellow Print Label Roll 500 Per Roll Qty
- Brady Yellow Yellow Print Label Roll 25 Per Roll Qty
- TE Connectivity Yellow Yellow Print Label Printer Roll 250 Per Pack Qty, 25 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 1000 Per Roll Qty, 25 mm
- TE Connectivity Yellow Yellow Print Label Printer Roll 250 Per Pack Qty, 50.8 mm
- TE Connectivity Yellow Yellow Print Label Printer Label 1000 Per Roll Qty, 50 mm
