WAGO White Yellow Print Label Roll, 33 mm Width, 500 Per Roll Qty
- RS Stock No.:
- 278-3980
- Mfr. Part No.:
- 210-801
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€130.90
(exc. VAT)
€161.01
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.90 |
*price indicative
- RS Stock No.:
- 278-3980
- Mfr. Part No.:
- 210-801
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Label Roll | |
| Label Width | 33mm | |
| Label Quantity | 500Per Roll | |
| Background Colour | White | |
| Print Colour | Yellow | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Label Roll | ||
Label Width 33mm | ||
Label Quantity 500Per Roll | ||
Background Colour White | ||
Print Colour Yellow | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO Type Labels are meticulously crafted for smart printer. These labels feature a dimensions of 70 x 33 mm. It is available in white color.
Halogen free
RoHS compliant
Related links
- Brady White Yellow Print Label Roll 1 Per Roll Qty, 50 ft
- Dymo White Yellow Print Label Roll 240 Per Pack Qty, 89 mm
- WAGO White Black Print Label 1500 Per Roll Qty
- WAGO White White Print Label 175 Per Roll Qty
- WAGO White Black Print Label 500 Per Roll Qty
- WAGO White Black Print Label 3000 Per Roll Qty
- WAGO Yellow Yellow Print Label 3000 Per Roll Qty
- Brady White Yellow Print Label 250 Per Roll Qty
