WAGO White Black Print Label, 25 mm Width, 1500 Per Roll Qty
- RS Stock No.:
- 278-3988
- Mfr. Part No.:
- 210-808
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€41.41
(exc. VAT)
€50.93
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.41 |
*price indicative
- RS Stock No.:
- 278-3988
- Mfr. Part No.:
- 210-808
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Label | |
| Label Width | 25mm | |
| Label Quantity | 1500Per Roll | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Label | ||
Label Width 25mm | ||
Label Quantity 1500Per Roll | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO Labels are meticulously crafted for smart printer. These labels feature a permanent adhesive with dimensions of 9.5 x 25 mm. It is available in white color.
Halogen free
RoHS compliant
Related links
- WAGO White Black Print Label 1500 Per Pack Qty
- WAGO White Black Print Label 3000 Per Roll Qty
- WAGO White Black Print Label 500 Per Roll Qty
- WAGO White White Print Label 175 Per Roll Qty
- WAGO White White Print Label Roll 1500 Per Roll Qty
- WAGO White Black Print Label 500 Per Pack Qty
- WAGO White Yellow Print Label Roll 500 Per Roll Qty
- Dymo White Black Print Label Roll 750 Per Roll Qty, 25 mm
