WAGO White Black Print Label, 99 mm Width, 500 Per Roll Qty
- RS Stock No.:
- 278-3982
- Mfr. Part No.:
- 210-803
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€119.77
(exc. VAT)
€147.32
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €119.77 |
*price indicative
- RS Stock No.:
- 278-3982
- Mfr. Part No.:
- 210-803
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Label | |
| Label Width | 99mm | |
| Label Quantity | 500Per Roll | |
| Background Colour | White | |
| Print Colour | Black | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Label | ||
Label Width 99mm | ||
Label Quantity 500Per Roll | ||
Background Colour White | ||
Print Colour Black | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO Type Labels are meticulously crafted for smart printer. These labels feature a dimensions of 19 x 44 mm. It is available in white color.
Halogen free
RoHS compliant
Related links
- WAGO Silver Black Print Label 500 Per Roll Qty, 99 mm
- WAGO White Black Print Label 1500 Per Roll Qty
- WAGO White Black Print Label 3000 Per Roll Qty
- WAGO White Black Print Label 1500 Per Pack Qty
- WAGO White Yellow Print Label Roll 500 Per Roll Qty
- WAGO White White Print Label 175 Per Roll Qty
- WAGO White Black Print Label 500 Per Pack Qty
- WAGO White White Print Cable Labels 3000 Per Roll Qty
