WAGO White White Print Label, 25 mm Width, 175 Per Roll Qty

Subtotal (1 unit)*

€25.78

(exc. VAT)

€31.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.78

*price indicative

RS Stock No.:
278-3946
Mfr. Part No.:
210-345
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Label

Label Width

25mm

Label Quantity

175Per Roll

Background Colour

White

Print Colour

White

Laminated

No

Compatible Printers

Laser Printer

Standards/Approvals

No

COO (Country of Origin):
DE
The WAGO Labels are meticulously crafted for laser printers. These labels feature a permanent adhesive with dimensions of 9.5 x 25 mm. It is available in white color.

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy