WAGO White White Print Cable Labels, 100 mm Width, 800 Per Roll Qty
- RS Stock No.:
- 278-4050
- Mfr. Part No.:
- 211-836
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€933.98
(exc. VAT)
€1,148.80
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €933.98 |
*price indicative
- RS Stock No.:
- 278-4050
- Mfr. Part No.:
- 211-836
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable Labels | |
| Label Width | 100mm | |
| Label Quantity | 800Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable Labels | ||
Label Width 100mm | ||
Label Quantity 800Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO cable tie marker is designed for use with smart printers, specifically for connecting cable ties to the printer.
It is halogen free
Material polyester
Related links
- WAGO White White Print Cable Labels, 2000 Per Roll Qty
- WAGO White White Print Cable Labels 3500 Per Roll Qty
- WAGO Yellow Yellow Print Cable Labels 800 Per Roll Qty
- WAGO White White Print Cable Labels 3000 Per Roll Qty
- WAGO White White Print Label Roll, 5000 Per Roll Qty
- WAGO White White Print Label Roll 1000 Per Roll Qty
- WAGO White White Print Label, 9000 Per Roll Qty
- WAGO White White Print Label Roll 1000 Per Roll Qty
