WAGO White White Print Label Roll, 5000 Per Roll Qty
- RS Stock No.:
- 278-4033
- Mfr. Part No.:
- 211-156
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€2,094.29
(exc. VAT)
€2,575.98
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,094.29 |
*price indicative
- RS Stock No.:
- 278-4033
- Mfr. Part No.:
- 211-156
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Label Roll | |
| Label Quantity | 5000Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Compatible Printers | TP Printer | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Label Roll | ||
Label Quantity 5000Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Laminated Yes | ||
Material Polyester | ||
Standards/Approvals No | ||
Compatible Printers TP Printer | ||
- COO (Country of Origin):
- DE
The WAGO Self-laminating labels is for TP Printer. It is of wrapping mounting type.
Halogen free
RoHS compliant
Related links
- WAGO White White Print Label Roll 1000 Per Roll Qty
- WAGO White White Print Label Roll 1000 Per Roll Qty
- WAGO White White Print Label Roll 1000 Per Roll Qty
- WAGO White White Print Label, 9000 Per Roll Qty
- WAGO White White Print Label Roll 1500 Per Roll Qty
- Brady White White Print Label Roll 5000 Per Roll Qty
- WAGO White White Print Cable Labels, 2000 Per Roll Qty
- WAGO White White Print Cable Labels 3500 Per Roll Qty
