WAGO White White Print Label Roll, 7 mm Width, 1000 Per Roll Qty
- RS Stock No.:
- 278-4055
- Mfr. Part No.:
- 211-862
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€86.43
(exc. VAT)
€106.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €86.43 |
*price indicative
- RS Stock No.:
- 278-4055
- Mfr. Part No.:
- 211-862
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Label Roll | |
| Label Width | 7mm | |
| Label Quantity | 1000Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Label Roll | ||
Label Width 7mm | ||
Label Quantity 1000Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Laminated No | ||
Material Polyester | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The WAGO conductor markers is made up of polyester material for thread on mounting for smart printer.
RoHS compliant
Related links
- WAGO White White Print Label Roll, 5000 Per Roll Qty
- WAGO White White Print Label Roll 1000 Per Roll Qty
- WAGO White White Print Label Roll 1000 Per Roll Qty
- WAGO White White Print Label, 9000 Per Roll Qty
- WAGO White White Print Label Roll 1500 Per Roll Qty
- WAGO White White Print Cable Labels, 2000 Per Roll Qty
- WAGO White White Print Cable Labels 800 Per Roll Qty
- WAGO White White Print Cable Labels 3500 Per Roll Qty
