WAGO White White Print Cable Labels, 2000 Per Roll Qty
- RS Stock No.:
- 278-4035
- Mfr. Part No.:
- 211-162
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€528.32
(exc. VAT)
€649.83
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €528.32 |
*price indicative
- RS Stock No.:
- 278-4035
- Mfr. Part No.:
- 211-162
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Cable Labels | |
| Label Quantity | 2000Per Roll | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | No | |
| Material | Polyester | |
| Compatible Printers | TP Printer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Cable Labels | ||
Label Quantity 2000Per Roll | ||
Background Colour White | ||
Print Colour White | ||
Laminated No | ||
Material Polyester | ||
Compatible Printers TP Printer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SE
The WAGO conductor markers are used for thread-on mounting in TP printers.
RoHS compliant
Material polyester
Related links
- WAGO White White Print Cable Labels 3500 Per Roll Qty
- WAGO White White Print Cable Labels 800 Per Roll Qty
- WAGO White White Print Cable Labels 3000 Per Roll Qty
- WAGO White White Print Label Roll, 5000 Per Roll Qty
- WAGO White White Print Label Roll 1000 Per Roll Qty
- WAGO White White Print Label, 9000 Per Roll Qty
- WAGO White White Print Label Roll 1000 Per Roll Qty
- WAGO White White Print Label Roll 1000 Per Roll Qty
