WAGO White White Print Label Roll, 12 mm Width, 1000 Per Roll Qty

Subtotal (1 unit)*

€58.62

(exc. VAT)

€72.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.62

*price indicative

RS Stock No.:
278-4053
Mfr. Part No.:
211-856
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Label Roll

Label Width

12mm

Label Quantity

1000Per Roll

Background Colour

White

Print Colour

White

Laminated

Yes

Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
DE
The WAGO Self-laminating labels is for Smart Printer. It is of wrapping mounting type.

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy