Legrand Silver Adhesive High Visibility Blank Adhesive Label
- RS Stock No.:
- 266-3747
- Mfr. Part No.:
- 980936
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€86.47
(exc. VAT)
€106.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €86.47 | €17.294 |
*price indicative
- RS Stock No.:
- 266-3747
- Mfr. Part No.:
- 980936
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Label Type | High Visibility | |
| Product Type | Blank Adhesive Label | |
| Fixing Type | Adhesive | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Label Type High Visibility | ||
Product Type Blank Adhesive Label | ||
Fixing Type Adhesive | ||
Colour Silver | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Legrand adhesive pacifying label to make only one evacuation direction visible, it to be used in addition to the regulatory signage in order to make visible only one direction of evacuation.
Visible from a distance of 20m
Complies with ERP safety regulations
Related links
- Avery Silver Adhesive High Visibility Label Sheet, Pack of 20 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 1400 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 20 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 270 Per Pack
- Avery Red Adhesive High Visibility Label Sheet, Pack of 1120 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 40 Per Pack
- Avery White Adhesive High Visibility Label Sheet, Pack of 2 Per Pack
- Avery Blue Adhesive High Visibility Label Sheet, Pack of 250 Per Pack
