GBC 4402134 Hot A3 Laminating Machine Black
- RS Stock No.:
- 652-326
- Mfr. Part No.:
- 4402134
- Manufacturer:
- GBC
Subtotal (1 unit)*
€450.52
(exc. VAT)
€554.14
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €450.52 |
*price indicative
- RS Stock No.:
- 652-326
- Mfr. Part No.:
- 4402134
- Manufacturer:
- GBC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Maximum Laminate Size | A3 | |
| Product Type | Laminating Machine | |
| Maximum Laminate Width | 303mm | |
| Maximum Laminate Thickness | 1mm | |
| Processing Method | Hot | |
| Warm Up Time | 1.00min | |
| Plug Type | UK | |
| Colour | Black | |
| Laminating Speed | 1200.00mm/min | |
| Height | 121mm | |
| Width | 216mm | |
| Weight | 7.76kg | |
| Depth | 235mm | |
| Model Number | 4402134 | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Maximum Laminate Size A3 | ||
Product Type Laminating Machine | ||
Maximum Laminate Width 303mm | ||
Maximum Laminate Thickness 1mm | ||
Processing Method Hot | ||
Warm Up Time 1.00min | ||
Plug Type UK | ||
Colour Black | ||
Laminating Speed 1200.00mm/min | ||
Height 121mm | ||
Width 216mm | ||
Weight 7.76kg | ||
Depth 235mm | ||
Model Number 4402134 | ||
- COO (Country of Origin):
- CN
The GBC Fusion Plus 6000L A3 Laminator is an essential tool for any busy office or educational setting, expertly designed to enhance productivity while delivering professional-quality lamination. This user-friendly laminator warms up in just one minute and can seamlessly laminate various document sizes up to A3 within 15 seconds using lightweight pouches. With intelligent input sensors, it automatically detects pouch thickness and adjusts the speed, ensuring high-quality results with every use. The 4-roller technology and heating system, comprising two heated rollers, guarantee efficient operation and unmatched results, making document preservation fast and effortless, perfect for frequent laminating tasks.
Warms up in just 1 minute for quick readiness
Laminates A3 documents in less than 15 seconds with 2x75 Micron pouches
Equipped with intelligent sensors that adjust speed for optimal lamination quality
Supports various document sizes from ID to A3, accommodating diverse needs
Features a simple one-touch user Interface for ease of use
Intelligent auto reverse technology prevents misfeeds and jams, enhancing efficiency
Designed with high-speed laminating capabilities for fast-paced environments
Backed by a 2-year warranty, assuring confidence in product quality
Photo-friendly, making it suitable for preserving important memories
Includes anti-jam technology for hassle-free operation and maintenance
Related links
- GBC 4402133 Hot A3 Laminating Machine Black
- GBC 4410011 Hot A3 Laminating Machine Black
- Kensington 4402076 Hot A3 Laminating Machine Black
- Kensington 4410069UK Hot A3 Laminating Machine Black, Red
- Kensington 4410071UK Hot A3 Laminating Machine Black, Red
- Kensington 4410072UK Hot A3 Laminating Machine Black, Red
- Kensington 74401089 Hot A3 Laminating Machine Silver
- Kensington 72531084 Hot A3 Laminating Machine Grey
