Kensington 74401089 Hot A3 Laminating Machine Silver
- RS Stock No.:
- 853-723
- Mfr. Part No.:
- 74401089
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€122.20
(exc. VAT)
€150.31
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.20 |
*price indicative
- RS Stock No.:
- 853-723
- Mfr. Part No.:
- 74401089
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Laminating Machine | |
| Maximum Laminate Size | A3 | |
| Maximum Laminate Width | 330mm | |
| Maximum Laminate Thickness | 500μm | |
| Processing Method | Hot | |
| Warm Up Time | 2min | |
| Plug Type | 3-Pin (UK) | |
| Laminating Speed | 400mm/min | |
| Colour | Silver | |
| Width | 130mm | |
| Standards/Approvals | CE | |
| Weight | 1.4kg | |
| Height | 75mm | |
| Depth | 465mm | |
| Model Number | 74401089 | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Laminating Machine | ||
Maximum Laminate Size A3 | ||
Maximum Laminate Width 330mm | ||
Maximum Laminate Thickness 500μm | ||
Processing Method Hot | ||
Warm Up Time 2min | ||
Plug Type 3-Pin (UK) | ||
Laminating Speed 400mm/min | ||
Colour Silver | ||
Width 130mm | ||
Standards/Approvals CE | ||
Weight 1.4kg | ||
Height 75mm | ||
Depth 465mm | ||
Model Number 74401089 | ||
- COO (Country of Origin):
- CN
The Kensington Home Office A3 Laminator offers a seamless blend of style and functionality, designed for efficient document protection and easy use with its quick warm-up and versatile pouch compatibility.
Ready to use in just 2 minutes with a quick warm-up time
Laminates an 80-micron A4 document in approximately 45 seconds
SMART status LED indicates warm-up and readiness with acoustic signals
Jam release lever allows for easy removal of misfed pouches
Related links
- Kensington 4402076 Hot A3 Laminating Machine Black
- Kensington 72531084 Hot A3 Laminating Machine Grey
- Kensington 75181084 Hot A3 Laminating Machine Grey
- Kensington 4410069UK Hot A3 Laminating Machine Black, Red
- Kensington 4410071UK Hot A3 Laminating Machine Black, Red
- Kensington 4410072UK Hot A3 Laminating Machine Black, Red
- GBC 4402134 Hot A3 Laminating Machine Black
- GBC 4402133 Hot A3 Laminating Machine Black
