GBC 4402133 Hot A3 Laminating Machine Black
- RS Stock No.:
- 652-327
- Mfr. Part No.:
- 4402133
- Manufacturer:
- GBC
Subtotal (1 unit)*
€590.29
(exc. VAT)
€726.06
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €590.29 |
*price indicative
- RS Stock No.:
- 652-327
- Mfr. Part No.:
- 4402133
- Manufacturer:
- GBC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Maximum Laminate Size | A3 | |
| Product Type | Laminating Machine | |
| Maximum Laminate Width | 303mm | |
| Maximum Laminate Thickness | 1mm | |
| Processing Method | Hot | |
| Warm Up Time | 1.00min | |
| Plug Type | UK | |
| Colour | Black | |
| Laminating Speed | 1400.00mm/min | |
| Width | 216mm | |
| Depth | 235mm | |
| Height | 121mm | |
| Weight | 8.19kg | |
| Model Number | 4402133 | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Maximum Laminate Size A3 | ||
Product Type Laminating Machine | ||
Maximum Laminate Width 303mm | ||
Maximum Laminate Thickness 1mm | ||
Processing Method Hot | ||
Warm Up Time 1.00min | ||
Plug Type UK | ||
Colour Black | ||
Laminating Speed 1400.00mm/min | ||
Width 216mm | ||
Depth 235mm | ||
Height 121mm | ||
Weight 8.19kg | ||
Model Number 4402133 | ||
- COO (Country of Origin):
- CN
The GBC A3 Laminator is designed to elevate your document protection and presentation with remarkable speed and efficiency. Ideal for busy offices and educational environments, this laminator harnesses next-generation intelligent input sensor technology to determine the thickness of your media, automatically adjusting the lamination speed for a flawless finish. With the capacity to laminate various document sizes from ID to A3, it operates at a speed of up to 1400 mm/min, ensuring you maximise productivity without compromising quality. Its Compact dimensions and lightweight profile make it a convenient addition to any workspace, offering professional-grade results in less than 13 seconds when using standard pouches.
Features intelligent input sensors for optimal speed adjustment
Laminates an A3 document in under 13 seconds with ease
Employs Advanced 6-roller technology for exceptional lamination quality
Manual override option available for non-standard media types
Includes intelligent auto reverse function to prevent misfeeds and jams
Designed for use with a variety of GBC thermal pouches, up to 250 microns
Compact dimensions make it suitable for any workspace
Offers a substantial two-year warranty for peace of mind
Related links
- GBC 4402134 Hot A3 Laminating Machine Black
- GBC 4410011 Hot A3 Laminating Machine Black
- Kensington 4402076 Hot A3 Laminating Machine Black
- Kensington 4410069UK Hot A3 Laminating Machine Black, Red
- Kensington 4410071UK Hot A3 Laminating Machine Black, Red
- Kensington 4410072UK Hot A3 Laminating Machine Black, Red
- Kensington 74401089 Hot A3 Laminating Machine Silver
- Kensington 72531084 Hot A3 Laminating Machine Grey
