Kensington 72531084 Hot A3 Laminating Machine Grey
- RS Stock No.:
- 853-726
- Mfr. Part No.:
- 72531084
- Manufacturer:
- Kensington
Subtotal (1 unit)*
€174.44
(exc. VAT)
€214.56
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €174.44 |
*price indicative
- RS Stock No.:
- 853-726
- Mfr. Part No.:
- 72531084
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Maximum Laminate Size | A3 | |
| Product Type | Laminating Machine | |
| Maximum Laminate Width | 330mm | |
| Maximum Laminate Thickness | 500μm | |
| Processing Method | Hot | |
| Warm Up Time | 1min | |
| Plug Type | 3-Pin (UK) | |
| Colour | Grey | |
| Laminating Speed | 500mm/min | |
| Weight | 2.35kg | |
| Standards/Approvals | CE | |
| Height | 102mm | |
| Depth | 144mm | |
| Width | 470mm | |
| Model Number | 72531084 | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Maximum Laminate Size A3 | ||
Product Type Laminating Machine | ||
Maximum Laminate Width 330mm | ||
Maximum Laminate Thickness 500μm | ||
Processing Method Hot | ||
Warm Up Time 1min | ||
Plug Type 3-Pin (UK) | ||
Colour Grey | ||
Laminating Speed 500mm/min | ||
Weight 2.35kg | ||
Standards/Approvals CE | ||
Height 102mm | ||
Depth 144mm | ||
Width 470mm | ||
Model Number 72531084 | ||
- COO (Country of Origin):
- CN
The Kensington A3 Laminator offers an efficient lamination solution designed to protect documents effectively. With a swift warm-up time and user-friendly features, it's Ideal for both home and office environments.
Ready to use in just 1 minute with an ultra quick warm-up time
Laminates an 80-micron A4 document in approximately 36 seconds
SMART status LED indicates warm-up and readiness through light and sound
Intuitive touch panel includes an anti-jam reverse button for easy pouch removal
Related links
- Kensington 75181084 Hot A3 Laminating Machine Grey
- Kensington 4402076 Hot A3 Laminating Machine Black
- Kensington 74401089 Hot A3 Laminating Machine Silver
- Kensington 4410069UK Hot A3 Laminating Machine Black, Red
- Kensington 4410071UK Hot A3 Laminating Machine Black, Red
- Kensington 4410072UK Hot A3 Laminating Machine Black, Red
- GBC 4402134 Hot A3 Laminating Machine Black
- GBC 4402133 Hot A3 Laminating Machine Black
