Wurth Elektronik Surface LAN Ethernet Transformer, 85 °C 17.5 mm, -40 °C 14.2mm
- RS Stock No.:
- 485-453
- Mfr. Part No.:
- 749020011A
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€6.06
(exc. VAT)
€7.45
(inc. VAT)
In Stock
- Plus 73 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.06 |
*price indicative
- RS Stock No.:
- 485-453
- Mfr. Part No.:
- 749020011A
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Outputs | 1 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1.1dB | |
| Mount Type | Surface | |
| Length | 17.5mm | |
| Inductance | 350μH | |
| Width | 14.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, IEEE 802.3u, UL 94 V-0 | |
| Isolation Voltage | 1500V ac | |
| Termination Type | Solder | |
| Turns Ratio | 1:1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Outputs 1 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1.1dB | ||
Mount Type Surface | ||
Length 17.5mm | ||
Inductance 350μH | ||
Width 14.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, IEEE 802.3u, UL 94 V-0 | ||
Isolation Voltage 1500V ac | ||
Termination Type Solder | ||
Turns Ratio 1:1 | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.2mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 12.2 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 8.8 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 18.25mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 13.97mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.75 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 7.5 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.65 mm
