DeWALT DCLE14201GB-XJ DCLE Laser Colour Green Cross Laser Level, 1

Image representative of range

Subtotal (1 unit)*

€439.85

(exc. VAT)

€541.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€439.85

*price indicative

RS Stock No.:
657-125
Mfr. Part No.:
DCLE14201GB-XJ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Levelling Accuracy

±3 mm

Product Type

Cross Laser Level

Alignment Level

Yes

Laser Colour

Green

Battery Type

Rechargeable Lithium-ion

Power Source

Rechargeable Lithium-ion Battery

Working Range

45 → 100 m

Laser Beam coverage

100m

Waterproof IP Rating

IP65

Number of Lasers

1

Levelling Type

Self-Levelling

Series

DCLE

Standards/Approvals

CE

Model Number

DCLE14201GB-XJ

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT USB Cross Line Green Beam Laser designed for superior precision and versatility on job sites. This lightweight laser boasts a range of 45m, enhanced by POWERSTACK Technology to ensure reliable performance. Featuring a Durable USB battery that delivers a minimum run time of 11 hours, the device can achieve 80% charge in just 30 minutes while plugged in. Ideal for various applications, it incorporates features such as a beam brightness adjustment for optimal visibility, along with a pivotable bracket designed for secure attachment to metal surfaces and tripods.

Ability to charge while in use ensures continuous operation on site

Pivotable bracket with magnets offers secure attachment to various surfaces

Beam brightness adjustment provides three settings for adapting to site conditions

Compact design allows for convenient storage in toolboxes or bags

Delivers professional accuracy of 3mm at 10m for heightened precision

Fine adjustment knob enables precise laser line positioning for accurate measurements

High visibility green beam diode ensures impressive visibility up to 45m and 100m with a detector

Robust 11-hour runtime allows for a full day on the job without interruptions

IP65 rating ensures water and debris resistance for reliable outdoor use

Manual slope function at 4° enhances its versatility for applications like staircases and ramps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy