Fluke 525nm Laser Colour Green 2 Line Laser Level, PreCal
- RS Stock No.:
- 248-5745
- Mfr. Part No.:
- PLS 180GL Kit + CAL
- Manufacturer:
- Fluke
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-5745
- Mfr. Part No.:
- PLS 180GL Kit + CAL
- Manufacturer:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Levelling Accuracy | ±3 @ 10mmm/m | |
| Number of Laser Lines | 2 | |
| Working Environment | Indoor & Outdoor | |
| Alignment Level | Yes | |
| Number of Laser Dots | 0 | |
| Self Levelling | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Laser Wavelength | 525nm | |
| Battery Type | Li-ion | |
| Battery Life | 30Hrs | |
| Power Source | Battery | |
| Calibrated | PreCal | |
| Dimensions | 116 x 64 x 104mm | |
| Weight | 600g | |
| Line Accuracy | ±3.0 (at 10m)mm | |
| Height | 116mm | |
| Width | 64mm | |
| Maximum Operating Temperature | +50°C | |
| Length | 104mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Levelling Accuracy ±3 @ 10mmm/m | ||
Number of Laser Lines 2 | ||
Working Environment Indoor & Outdoor | ||
Alignment Level Yes | ||
Number of Laser Dots 0 | ||
Self Levelling Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Laser Wavelength 525nm | ||
Battery Type Li-ion | ||
Battery Life 30Hrs | ||
Power Source Battery | ||
Calibrated PreCal | ||
Dimensions 116 x 64 x 104mm | ||
Weight 600g | ||
Line Accuracy ±3.0 (at 10m)mm | ||
Height 116mm | ||
Width 64mm | ||
Maximum Operating Temperature +50°C | ||
Length 104mm | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
FLUKE Laser Level, Green Laser Colour, Class 2 - PLS 180 Series - PLS 180GL Kit + CAL
When precision matters, this laser level from FLUKE keeps your measurements on the straight and narrow. It gives accurate point and reference lines in a flash, thanks to the fast-settling, self-levelling pendulum. You can pinpoint your targets with dual laser lines. The bright green beam is easy to spot indoors and out, even over long distances. Installation is easy with a magnetic L-bracket for overhang and a universal wall and ceiling bracket for fine-tuned adjustments. This compact and portable device tips the scales at just 600 grams, so it wont weigh you down.
Features & Benefits
• Durable lock holds the pendulum safely in place during transport
• Suitable for industrial environments, with an IP54 rating indicating limited dust and water protection
• Impressive accuracy rating of less than or equal to 3mm at 10m
• Versatile positioning includes 180° (horizontal) and 130° (vertical) fan angles
• Suitable for industrial environments, with an IP54 rating indicating limited dust and water protection
• Impressive accuracy rating of less than or equal to 3mm at 10m
• Versatile positioning includes 180° (horizontal) and 130° (vertical) fan angles
Applications
• Kitchen installation
• Construction industry
• Tiling
• Site surveying
• Construction industry
• Tiling
• Site surveying
What's the laser class and wavelength of this unit?
For effectiveness and user safety, this Class 2 laser operates at a wavelength of 525nm.
How is this laser level powered?
The system comes with a rechargeable lithium-ion battery pack to maximise operating time.
Related links
- Fluke 525nm Laser Colour Green 2 Line Laser Level, PreCal
- Fluke 635nm Laser Colour Red 2 Line Laser Level, PreCal
- Fluke 525 nm Laser Colour Green Laser Level, 0
- Laserliner Duraplane 360 515 nm Laser Colour Green Laser Level
- Leica L6 525 nm Laser Colour Green Laser Level
- Fluke 635 nm Laser Colour Red Laser Level
- Bosch GPL 3 635nm Laser Colour Red 0 Line Laser Level
- DeWALT DCLE14301GB-XJ DCLE Laser Colour Green Line Laser, 3
