Milwaukee CLL4P-301C M12 Laser Colour Green Laser Level, 1
- RS Stock No.:
- 269-6432
- Mfr. Part No.:
- 4933479204
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€647.15
(exc. VAT)
€795.99
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €647.15 |
*price indicative
- RS Stock No.:
- 269-6432
- Mfr. Part No.:
- 4933479204
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Levelling Accuracy | 0.3 mm/m | |
| Product Type | Laser Level | |
| Working Environment | Indoor | |
| Alignment Level | Yes | |
| Laser Class | Class 2 | |
| Laser Colour | Green | |
| Battery Type | Lithium-ion | |
| Power Source | Battery Power Supply | |
| Laser Beam coverage | 360° | |
| Weight | 1.3kg | |
| Levelling Type | Self-Levelling | |
| Number of Lasers | 1 | |
| Waterproof IP Rating | IP54 | |
| Working Range | 38 → 100 m | |
| Series | M12 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Model Number | CLL4P-301C | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Levelling Accuracy 0.3 mm/m | ||
Product Type Laser Level | ||
Working Environment Indoor | ||
Alignment Level Yes | ||
Laser Class Class 2 | ||
Laser Colour Green | ||
Battery Type Lithium-ion | ||
Power Source Battery Power Supply | ||
Laser Beam coverage 360° | ||
Weight 1.3kg | ||
Levelling Type Self-Levelling | ||
Number of Lasers 1 | ||
Waterproof IP Rating IP54 | ||
Working Range 38 → 100 m | ||
Series M12 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Model Number CLL4P-301C | ||
- COO (Country of Origin):
- CN
Milwaukee Laser Level, 0.3mm/m Levelling Accuracy, 2 Laser Lines - 4933479204
This laser level from Milwaukee is a precision tool designed for accurate indoor alignment. It offers two laser lines and four laser dots, ensuring high precision for various applications. With a levelling accuracy of 0.3mm/m, this self-levelling laser tool operates effectively between temperatures of -20°C to +40°C. Weighing just 1.3kg, it combines durability with ease of use, making it an Ideal choice for professionals in the construction and electrical sectors.
Features & Benefits
• Provides self-levelling capabilities for ease of use
• Emits green laser beams for enhanced visibility indoors
• Class 2 laser level ensures compliance with safety standards
• Operates on a Li-Ion battery with a 9-hour lifespan
• Achieves high precision and accurate alignment for all tasks
• Weighs 1.3kg for better portability and handling
• Emits green laser beams for enhanced visibility indoors
• Class 2 laser level ensures compliance with safety standards
• Operates on a Li-Ion battery with a 9-hour lifespan
• Achieves high precision and accurate alignment for all tasks
• Weighs 1.3kg for better portability and handling
Applications
• Used for precise wall framing and mounting in construction
• Ideal for electrical installations where accuracy is Crucial
• Suitable for interior design layouts requiring detailed alignment
• Perfect for mechanical installations in tight spaces
• Ideal for electrical installations where accuracy is Crucial
• Suitable for interior design layouts requiring detailed alignment
• Perfect for mechanical installations in tight spaces
What is the range of operating temperatures for its use?
The device is designed to function effectively in environments ranging from -20°C to +40°C, ensuring reliable performance in various conditions.
How long can I expect the battery to last during use?
The Li-Ion battery can provide continuous use for up to 9 hours, making it suitable for extended tasks without frequent recharging.
What are the advantages of using a green laser over a red one?
Green laser levels offer superior visibility in bright indoor conditions, making it easier to see the laser lines across longer distances.
Is it suitable for use in outdoor settings?
This model is primarily intended for indoor use, as its performance may be adversely affected by external lighting and environmental factors.
Related links
- Milwaukee M12 CLLP-301C M12 Laser Colour Green Line Laser, 4
- Milwaukee L4 CLL Laser Colour Green Laser Level, 1
- Milwaukee M12 CLL4P-0C M12 Laser Colour Green Laser Level
- Milwaukee M12 CLLP-0C M12 CLLP-0C Laser Colour Green Laser Level
- Milwaukee M12 3PL-0C M12 3PL Laser Colour Green Laser Level, 3
- Milwaukee L4 CLL Laser Colour Green Laser Level, 2
- Milwaukee L4 CLL Laser Colour Green Laser Level, 3
- Milwaukee M12 3PL-401C M12 3PL-401C Laser Colour Green Laser Level, 3
