Dormer, 3.18 mm Height, 95 ° Approach, 9.7 mm Length
- RS Stock No.:
- 729-530
- Mfr. Part No.:
- CNMG 090308E-FM:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€6.28
(exc. VAT)
€7.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.28 | €0.628 |
*price indicative
- RS Stock No.:
- 729-530
- Mfr. Part No.:
- CNMG 090308E-FM:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 3.18mm | |
| Length | 9.7mm | |
| Height | 3.18mm | |
| Material | Carbide | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 9.525mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 3.18mm | ||
Length 9.7mm | ||
Height 3.18mm | ||
Material Carbide | ||
Corner Radius 0.8mm | ||
Inscribed Circle 9.525mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is expertly designed for versatile machining and finishing operations. Its geometrical design is specifically crafted to achieve optimal performance on various materials, ensuring precision and efficiency in cutting tasks.
Optimised for machining steels and cast irons delivering excellent cutting performance
Equipped with a fine-finishing chip breaker for superior surface finishes
Engineered for stable working conditions increasing tool life and reliability
Designed for both continuous and interrupted cutting operations
