Dormer, 6.35 mm Height, 95 ° Approach, 19.3 mm Length
- RS Stock No.:
- 728-838
- Mfr. Part No.:
- CNMG 190608E-NMR:T7325
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 pack of 10 units)*
€19.98
(exc. VAT)
€24.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.98 | €1.998 |
*price indicative
- RS Stock No.:
- 728-838
- Mfr. Part No.:
- CNMG 190608E-NMR:T7325
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 6.35mm | |
| Length | 19.3mm | |
| Height | 6.35mm | |
| Corner Radius | 0.8mm | |
| Inscribed Circle | 19.05mm | |
| Material | Carbide | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 6.35mm | ||
Length 19.3mm | ||
Height 6.35mm | ||
Corner Radius 0.8mm | ||
Inscribed Circle 19.05mm | ||
Material Carbide | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is designed for turning operations, offering exceptional performance in machining ferrous materials. Its robust geometry ensures reliable chip removal while maintaining tool durability and precision in manufacturing processes.
Optimised geometry enhances chip control for efficient operations
Ideal for machining a variety of ferrous materials
Provides excellent wear resistance for prolonged tool life
Facilitates smooth surface finishes with minimal effort
