Dormer, 6.35 mm Height, 95 ° Approach, 16.1 mm Length
- RS Stock No.:
- 728-836
- Mfr. Part No.:
- CNMG 160616E-NMR:T7325
- Manufacturer:
- Dormer
Image representative of range
Subtotal (1 pack of 10 units)*
€14.77
(exc. VAT)
€18.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €14.77 | €1.477 |
*price indicative
- RS Stock No.:
- 728-836
- Mfr. Part No.:
- CNMG 160616E-NMR:T7325
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 6.35mm | |
| Length | 16.1mm | |
| Height | 6.35mm | |
| Corner Radius | 1.6mm | |
| Material | Carbide | |
| Inscribed Circle | 15.875mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 6.35mm | ||
Length 16.1mm | ||
Height 6.35mm | ||
Corner Radius 1.6mm | ||
Material Carbide | ||
Inscribed Circle 15.875mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert is designed for turning applications in various materials. Its robust construction ensures durability while delivering optimal performance in demanding machining environments.
Engineered for stability providing consistent performance in challenging machining conditions
Highly versatile suitable for a range of materials including steels and super alloys
Designed for fine-finishing enabling superior surface quality on workpieces
Compatible with multiple clamping styles enhancing flexibility in tool setups
