Dormer, 3.18 mm Height, 95 ° Approach, 9.7 mm Length

Image representative of range

Subtotal (1 pack of 10 units)*

€6.10

(exc. VAT)

€7.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€6.10€0.61

*price indicative

RS Stock No.:
729-503
Mfr. Part No.:
CNMG 090308E-NMR:T7325
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

3.18mm

Length

9.7mm

Height

3.18mm

Inscribed Circle

9.525mm

Corner Radius

0.8mm

Material

Carbide

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is designed for precision machining tasks, optimising performance for various materials including steels and stainless steels. Its robust construction ensures durability, enhancing the tooling process in demanding manufacturing environments.

Featuring a positive rake angle this insert ensures efficient chip removal

Designed for semi-rough machining offering consistent performance across diverse applications

Optimised for heavy-duty operations providing reliability in challenging conditions

Suitable for machining stainless steels enhancing versatility in application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy