Dormer, 3.97 mm Height, 95 ° Approach, 9.7 mm Length

Subtotal (1 pack of 10 units)*

€7.64

(exc. VAT)

€9.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.64€0.764

*price indicative

RS Stock No.:
728-875
Mfr. Part No.:
CCMT 09T308E-FM:T9415
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

3.97mm

Length

9.7mm

Height

3.97mm

Material

Carbide

Inscribed Circle

9.525mm

Corner Radius

0.8mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert offers high performance in machining tasks, primarily designed for finishing applications. It is engineered to enhance surface quality while maintaining precision across various materials.

Optimised for fine-finishing providing exceptional surface standards

Utilises a Sharp chip breaker for improved cutting performance

Designed to handle a variety of materials including stainless steels

Enhances productivity through efficient material removal rates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy