Dormer, 6.35 mm Height, 95 ° Approach, 16.1 mm Length
- RS Stock No.:
- 728-895
- Mfr. Part No.:
- CNMG 160608E-NMR:T9415
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€15.19
(exc. VAT)
€18.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.19 | €1.519 |
*price indicative
- RS Stock No.:
- 728-895
- Mfr. Part No.:
- CNMG 160608E-NMR:T9415
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 6.35mm | |
| Length | 16.1mm | |
| Height | 6.35mm | |
| Corner Radius | 0.8mm | |
| Material | Carbide | |
| Inscribed Circle | 15.875mm | |
| Standards/Approvals | ISO | |
| Shape | Rhombic | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 6.35mm | ||
Length 16.1mm | ||
Height 6.35mm | ||
Corner Radius 0.8mm | ||
Material Carbide | ||
Inscribed Circle 15.875mm | ||
Standards/Approvals ISO | ||
Shape Rhombic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Cutting Insert is crafted for precision turning applications, optimised for medium to heavy machining in a variety of materials. Designed for enhanced wear resistance, it excels in demanding environments ensuring sustained performance.
Constructed from high-quality carbide material for durability and longevity
Features a positive design for efficient chip removal and improved surface finish
Suitable for use with both steels and non-ferrous materials to enhance versatility
Offers excellent cutting performance due to optimized geometry and cutting angles
