Dormer, 4.76 mm Height, 95 ° Approach, 6.5 mm Length
- RS Stock No.:
- 728-899
- Mfr. Part No.:
- WNMG 060404E-NMR:T7325
- Manufacturer:
- Dormer
Subtotal (1 pack of 10 units)*
€8.40
(exc. VAT)
€10.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €8.40 | €0.84 |
*price indicative
- RS Stock No.:
- 728-899
- Mfr. Part No.:
- WNMG 060404E-NMR:T7325
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Insert | |
| Approach Angle | 95° | |
| Thickness | 4.76mm | |
| Length | 6.5mm | |
| Height | 4.76mm | |
| Material | Carbide | |
| Corner Radius | 0.4mm | |
| Inscribed Circle | 9.525mm | |
| Standards/Approvals | ISO P05–P30 | |
| Shape | Triangular | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Insert | ||
Approach Angle 95° | ||
Thickness 4.76mm | ||
Length 6.5mm | ||
Height 4.76mm | ||
Material Carbide | ||
Corner Radius 0.4mm | ||
Inscribed Circle 9.525mm | ||
Standards/Approvals ISO P05–P30 | ||
Shape Triangular | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Dormer Insert offers precise chip removal for robust machining. Designed for use with materials requiring fine finishes, it delivers efficiency in a variety of cutting applications across different metals.
Designed for fine-finish machining of steels and cast irons
Optimised for stability under unstable working conditions
Features Sharp design to ensure high cutting performance
Compatible with various machining setups for versatility
