Dormer, 4.76 mm Height, 95 ° Approach, 8.7 mm Length

Image representative of range

Subtotal (1 pack of 10 units)*

€10.22

(exc. VAT)

€12.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€10.22€1.022

*price indicative

RS Stock No.:
729-548
Mfr. Part No.:
WNMG 080412E-NMR:T7325
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

4.76mm

Length

8.7mm

Height

4.76mm

Inscribed Circle

12.7mm

Material

Carbide

Corner Radius

1.2mm

Standards/Approvals

ISO

Shape

Triangular

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Insert is engineered for precision turning applications, specifically designed for effective metal removal on a variety of materials. Its Advanced geometry ensures optimal performance in challenging conditions.

Designed for versatile machining across steels stainless steels and cast iron

Features a robust chip-breaking design for improved efficiency and reduced tool wear

Optimised for both continuous and interrupted cuts enhancing productivity

Offers stability in high-speed operations ensuring consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy