Dormer, 4.76 mm Height, 95 ° Approach, 8.7 mm Length

Image representative of range

Subtotal (1 pack of 10 units)*

€10.22

(exc. VAT)

€12.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€10.22€1.022

*price indicative

RS Stock No.:
728-904
Mfr. Part No.:
WNMG 080404E-NM:T7325
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Insert

Approach Angle

95°

Thickness

4.76mm

Length

8.7mm

Height

4.76mm

Corner Radius

0.4mm

Material

Carbide

Inscribed Circle

12.7mm

Standards/Approvals

ISO P05–P30

Shape

Triangular

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Dormer Turning Insert is engineered for precision machining, delivering exceptional performance in machining applications. Designed for versatility, this insert excels in turning numerous materials with ease and efficiency.

Designed for high-performance machining of cast irons and steels

Offers a highly positive rake angle for improved chip flow

Manufactured for stability during continuous and interrupted cuts

Optimised for various cutting conditions and high efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy